GCC25DKJT

Heilind Number:SULGCC25DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DKJT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DKJT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DKJT

Detailed Description

Introducing our GCC25DKJT female PCB connector, engineered for high-performance applications. This connector features a durable construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable connectivity. With a 3A current rating and 700VAC voltage capability, it is suitable for demanding environments. The two-row, right-angle orientation with threaded mounting and through-hole termination offers secure installation on PCBs. Each of the 50 cantilever contacts is meticulously plated with gold for optimal signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector guarantees stable performance. Its compact design, with a height of 13.97mm and width of 9.4mm, is ideal for space-constrained applications. Trust the GCC25DKJT for your board-to-board or card edge connection needs, delivering unmatched quality and durability.