| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC25DKMD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULGCC25DKMD |
GCC25DKMD
| Heilind Number: | SULGCC25DKMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC25DKMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC25DKMD, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with PA9T and phosphor bronze materials, this female connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. Featuring two rows of 50 cantilever contacts with gold plating, it guarantees optimal signal transmission. The clearance hole mount type and wire wrap termination method offer easy installation. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact design, measuring only 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust the GCC25DKMD for efficient and durable interconnect solutions in your electronic designs.

