GCC25DKMI

Heilind Number:SULGCC25DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DKMI

Detailed Description

Introducing GCC25DKMI, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Crafted with precision, this connector features PA9T and phosphor bronze construction, ensuring durability and optimal conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. The female connector with two rows and a threaded mount type offers secure installation. Using wire wrap termination method and gold-plated phosphor bronze contacts, it guarantees stable signal transmission. With a pitch of 2.54mm, it accommodates 50 positions, and the cantilever contact type ensures a tight connection. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Its matte tin termination plating enhances longevity. Whether for industrial or commercial use, this connector, categorized under hi-rel connectors, is a dependable choice for your connectivity needs.