GCC25DKMS

Heilind Number:SULGCC25DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DKMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DKMS

Detailed Description

Introducing the GCC25DKMS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold for optimal conductivity. With a current rating of 3A and a voltage resistance of 700VAC, it ensures reliable power transmission. The two-row, 50-position layout allows for versatile connectivity, while the wire wrap termination method offers secure attachment. Operating efficiently in extreme temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a low profile of just 15.49mm, makes it ideal for space-constrained installations. Trust in the GCC25DKMS for robust and high-speed data transmission in industrial, aerospace, and telecommunications systems.