GCC25DKMT

Heilind Number:SULGCC25DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DKMT

Detailed Description

Introducing our GCC25DKMT Board To Board PCB Connector, featuring a high-performance design for reliable connectivity in demanding applications. This female connector boasts two rows of 50 positions, each equipped with a Cantilever contact type made of Phosphor Bronze and plated with Gold for optimal signal transfer. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures efficient power delivery. The threaded mount type and wire wrap termination method offer secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its Matte Tin termination plating enhances durability. Measuring at .61 inches (15.49mm) in height and 9.4mm (.37 in) in width, the GCC25DKMT is compact yet rugged. Perfect for hi-rel applications, this connector guarantees peak performance. Upgrade your PCB connectivity with the GCC25DKMT.