GCC25DKND

Heilind Number:SULGCC25DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DKND

Detailed Description

Introducing the GCC25DKND, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 50 positions spread across two rows, this connector ensures secure and reliable connections. The female gender and clearance hole mount type make it versatile for various setups. Featuring PA9T and phosphor bronze construction with gold contact plating, it guarantees optimal conductivity and durability. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent power requirements. The cantilever contact type and straddle orientation facilitate easy mating. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it's suitable for harsh environments. Compact in size with dimensions of 13.97mm in height and 9.4mm in width, it's ideal for space-constrained designs. Trust the GCC25DKND for high-reliability connections in your PCB assemblies.