GCC25DKNS

Heilind Number:SULGCC25DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DKNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DKNS

Detailed Description

The GCC25DKNS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. This female connector, with two rows and a side hole mount type, offers versatile installation options. The card extender termination method, along with gold-plated phosphor bronze contacts, guarantees excellent signal transmission. With a pitch of 2.54mm and 50 positions, it enables precise and secure connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for aerospace, military, and industrial applications. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating ensures durability and RoHS compliance. Trust the GCC25DKNS for high-reliability board-to-board connectivity in your critical systems.