GCC25DKRD

Heilind Number:SULGCC25DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DKRD

Detailed Description

The GCC25DKRD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-machined phosphor bronze contacts, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and data applications. The connector offers a secure connection with its two rows of cantilever contacts and straddle orientation. Its clearance hole mount type and card extender termination method make it easy to install on PCBs. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in aerospace, defense, and industrial systems. With 50 positions and a pitch of 2.54mm, it provides ample connectivity options. The matte tin plating on the contacts ensures long-term durability. Measuring 13.97mm in height and 9.4mm in width, it has a compact form factor. The GCC25DKRD is a reliable and versatile connector, meeting the stringent requirements of hi-rel applications.