GCC25DKRN

Heilind Number:SULGCC25DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DKRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DKRN

Detailed Description

Introducing the GCC25DKRN, a high-performance PA9T & Phosphor Bronze female connector designed for seamless board-to-board PCB connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission in demanding environments. Featuring two rows of 50 cantilever contacts with gold plating, it guarantees optimal signal integrity. The card extender termination method and matte tin plating offer easy and secure installation. With a pitch of 2.54mm and a tail length of 5.97mm, precise and stable connections are assured. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for varied applications. Its compact design, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained setups. Trust in the GCC25DKRN for efficient and durable board-to-board connections in your electronic projects.