GCC25DKRS

Heilind Number:SULGCC25DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DKRS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC25DKRS

Detailed Description

Introducing the GCC25DKRS, a high-performance female board-to-board PCB connector designed for reliable connectivity in demanding environments. Featuring a robust construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures exceptional conductivity and durability. With a pitch of 2.54mm, it offers precise alignment for seamless integration. Its cantilever contact type and straddle orientation provide secure mating, while the side-hole mount and card extender termination method facilitate easy installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, the GCC25DKRS is ideal for a wide range of applications. With 50 positions and a tail length of 5.97mm, it provides ample connectivity options while maintaining a compact form factor. Trust in this connector for high-reliability performance in your PCB designs.