| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC25DKRT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULGCC25DKRT |
GCC25DKRT
| Heilind Number: | SULGCC25DKRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC25DKRT |
| ECAD Model: |
Specifications
Detailed Description
The GCC25DKRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact two-row design with female gender, it offers reliable connectivity with a pitch of 2.54mm (.1 in) and 50 cantilever contact positions made of durable phosphor bronze with gold plating. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures efficient power transmission. Its threaded mount type and card extender termination method guarantee secure installation. Operating flawlessly in a wide temperature range from -65 to 125°C, the GCC25DKRT is a rugged and dependable solution for your connectivity needs.

