GCC25DKSH

Heilind Number:SULGCC25DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DKSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DKSH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC25DKSH

Detailed Description

Introducing the GCC25DKSH, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for precise and secure connections. With a contact material of Phosphor Bronze and gold plating, it ensures excellent conductivity and durability. The cantilever contact type and thru-hole termination method guarantee reliable signal transmission. Rated for 3A and 700VAC, it meets stringent electrical requirements. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on your PCB layout. Its tail length of 4.83mm facilitates easy installation. Matte tin termination plating provides corrosion resistance. Ideal for aerospace, defense, and industrial applications, this RoHS-compliant connector is the perfect choice for high-reliability systems. Elevate your connectivity with the GCC25DKSH.