| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC25DKSI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULGCC25DKSI |
GCC25DKSI
| Heilind Number: | SULGCC25DKSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC25DKSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC25DKSI, a high-performance PCB connector designed for demanding applications. This female connector features two rows of cantilever contacts made of resilient phosphor bronze with gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm and 50 positions, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure installation on the PCB. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained setups. With matte tin termination plating for added durability, the GCC25DKSI is a top choice for hi-rel board-to-board connections.

