| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC25DKSN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULGCC25DKSN |
GCC25DKSN
| Heilind Number: | SULGCC25DKSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC25DKSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC25DKSN, a high-performance female connector designed for demanding electronic applications. Made with PA9T housing and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a pitch of 2.54mm and 50 positions arranged in 2 rows, it offers ample connectivity options. The Cantilever contact type and Thru Hole termination method provide secure and stable connections. Operating at a voltage of 700 VAC and a wide temperature range of -65 to 125°C, it guarantees durability in harsh environments. The Matte Tin termination plating enhances solderability. Perfect for Board to Board and Card Edge connections, the GCC25DKSN is a versatile solution for your PCB assembly needs, meeting high-quality standards.

