GCC25DKST

Heilind Number:SULGCC25DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DKST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DKST
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC25DKST

Detailed Description

Introducing the GCC25DKST, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 50 positions spread across 2 rows, this connector offers reliable connectivity in compact spaces. Featuring PA9T and phosphor bronze construction with gold plating, it ensures excellent signal transmission and durability. The cantilever contact type and threaded mount make for secure and stable connections, while the thru-hole termination method simplifies installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for use in varied environments. Its compact dimensions of 9.4mm width and 15.49mm height, with a tail length of 4.83mm, make it ideal for space-constrained PCB layouts. Trust the GCC25DKST for high-reliability board-to-board connections in your electronic designs.