GCC25DKUD

Heilind Number:SULGCC25DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DKUD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC25DKUD

Detailed Description

The GCC25DKUD is a high-performance board-to-board PCB connector tailored for demanding applications. Its female gender and right-angle orientation make it versatile for various electronic setups. With two rows and 50 positions, this connector ensures ample connectivity options. Featuring PA9T and phosphor bronze construction, it guarantees durability and reliability. The contact material is gold-plated, ensuring excellent conductivity, while the termination method via clearance hole and thru-hole offers easy installation. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets rigorous electrical standards. The matte tin termination plating enhances its longevity. Perfect for hi-rel industries, the GCC25DKUD excels in performance and durability, making it an ideal choice for critical electronic connections.