GCC25DKUH

Heilind Number:SULGCC25DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DKUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DKUH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DKUH

Detailed Description

The GCC25DKUH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers excellent connectivity in power and data systems. The cantilever contact type and right-angle orientation make it ideal for space-constrained installations. With 50 positions and a clearance hole mount type, it facilitates efficient PCB assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, and boasting a termination plating of matte tin, this connector guarantees durability and longevity. Trust the GCC25DKUH for seamless and dependable board-to-board connections in your high-reliability electronic projects.