GCC25DKUI

Heilind Number:SULGCC25DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DKUI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC25DKUI

Detailed Description

Introducing the GCC25DKUI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring a female gender, right-angle orientation, and threaded mount type, it offers versatile installation options. The cantilever contact type with gold-plated phosphor bronze contacts guarantees excellent conductivity and durability. With 50 positions and a tail length of 6.35mm, it enables secure connections. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Measuring 13.97mm in height and 9.4mm in width, it is compact yet sturdy. Ideal for high-reliability applications, the GCC25DKUI is the perfect choice for your connectivity needs.