| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC25DKUN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULGCC25DKUN |
GCC25DKUN
| Heilind Number: | SULGCC25DKUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC25DKUN |
| ECAD Model: |
Specifications
Detailed Description
The GCC25DKUN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage withstand of 700VAC, it meets stringent electrical requirements. The right-angle orientation and cantilever contact type offer ease of use and secure connectivity in tight spaces. With two rows of 50 positions each, it provides ample connectivity options. Its rugged construction, operating temperature range of -65 to 125°C, and matte tin termination plating make it suitable for harsh environments. The GCC25DKUN is ideal for aerospace, defense, and industrial applications where durability and performance are paramount.

