GCC25DKUS

Heilind Number:SULGCC25DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DKUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DKUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DKUS

Detailed Description

Introducing the GCC25DKUS, a high-performance Board to Board PCB connector designed for seamless connectivity in electronic systems. Featuring a female gender with two rows for enhanced versatility, this connector offers a secure side hole mount and efficient through-hole termination method. Crafted with durable PA9T and Phosphor Bronze materials, it ensures reliable conductivity with a maximum amperage of 3A and a voltage rating of 700VAC. The gold-plated contact material guarantees optimal signal transmission, while the cantilever contact type and right-angle orientation facilitate easy assembly. With 50 positions and a tail length of 6.35mm, it provides ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. Trust in the GCC25DKUS for superior performance and durability in your PCB designs.