GCC25DPDH

Heilind Number:SULGCC25DPDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DPDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DPDH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DPDH

Detailed Description

Introducing the GCC25DPDH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a 3A amperage rating and a 700VAC voltage rating, it guarantees efficient operation even in high-power environments. The connector, with its two rows and 50 positions, offers ample connectivity options. Its clearance hole mount type and thru-hole termination method facilitate easy and secure installation. Operating in temperatures ranging from -65 to 125°C, it's suitable for use in extreme conditions. The double-point contact design enhances connectivity, while the straight orientation and 4.06mm tail length provide versatility in PCB layouts. With matte tin plating for termination, the GCC25DPDH ensures durability and longevity. Perfect for aerospace, defense, and industrial applications, this connector is a reliable solution for your connectivity needs.