GCC25DPDI

Heilind Number:SULGCC25DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DPDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DPDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DPDI

Detailed Description

The GCC25DPDI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring double-point contact technology, this connector ensures reliable and efficient data transmission. Its rugged construction, including PA9T insulator material and gold-plated phosphor bronze contacts, guarantees durability in harsh environments. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of industries. The threaded mount type and thru-hole termination method provide secure and stable connections. This connector, with 50 positions in a compact design, offers high-density connectivity. Its matte tin termination plating and straight orientation further enhance its performance. Trusted for quality and performance, the GCC25DPDI is an essential component for mission-critical systems.