GCC25DPEI

Heilind Number:SULGCC25DPEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DPEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DPEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DPEI

Detailed Description

The GCC25DPEI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 50 female contacts made of durable PA9T and phosphor bronze with gold plating, this connector ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm and a double-point contact design, it offers secure and stable connections. Its threaded mounting and through-hole termination method guarantee easy and secure installation on PCBs. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact size, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained designs. Trust the GCC25DPEI for your connectivity needs, where durability and performance are paramount.