| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC25DPEN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULGCC25DPEN |
GCC25DPEN
| Heilind Number: | SULGCC25DPEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC25DPEN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC25DPEN, a high-performance PCB connector designed for precision connectivity in demanding environments. Featuring a robust PA9T housing and high-quality phosphor bronze contacts with gold plating, this female connector ensures reliable power and signal transmission. With two rows of 50 double-point contacts on a 2.54mm pitch, it offers efficient PCB-to-PCB or card edge connections. The right-angle orientation and 0.18-inch tail length facilitate easy installation on through-hole mountings. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is ideal for aerospace, defense, and industrial applications that require durability and performance. Trust the GCC25DPEN for seamless and secure board-to-board connections in your critical systems.

