GCC25DPES

Heilind Number:SULGCC25DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DPES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DPES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DPES

Detailed Description

The GCC25DPES Board To Board PCB Connector features a robust construction designed for high-reliability applications. With a pitch of 2.54mm and 50 positions, this connector ensures secure and efficient connections on your PCBs. The female connector, oriented at a right angle, offers versatility in mounting options. Its contact points, made of Phosphor Bronze and plated with gold, guarantee excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for use in various environments. The termination method of Thru Hole with Matte Tin plating and a tail length of 4.57mm ensures easy and reliable soldering. Whether in industrial machinery, aerospace systems, or telecommunications equipment, the GCC25DPES connector is a dependable choice for your connectivity needs.