| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC25DPMH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULGCC25DPMH |
GCC25DPMH
| Heilind Number: | SULGCC25DPMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC25DPMH |
| ECAD Model: |
Specifications
Detailed Description
This PA9T and Phosphor Bronze female connector, with SKU GCC25DPMH, offers a reliable solution for board-to-board PCB connections. Designed for high durability, it features a double-point contact type with gold plating on phosphor bronze contacts, ensuring excellent conductivity. With two rows and 50 positions spaced at a pitch of 2.54mm (.1in), it allows for efficient signal transmission. The connector, suitable for clearance hole mounting, has a voltage rating of 700VAC and can handle an operating temperature range of -65 to 125°C. Its wire wrap termination method and matte tin plating provide secure and lasting connections. Measuring .61in (15.49mm) in height and .4in (10.16mm) in width, this connector is compact yet robust, making it ideal for various electronic applications.

