GCC25DPMI

Heilind Number:SULGCC25DPMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DPMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DPMI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC25DPMI

Detailed Description

The GCC25DPMI is a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm, double-point contact type, and 50 positions, this connector ensures reliable and secure connections. The female gender, threaded mount type, and wire wrap termination method offer ease of installation. Constructed with PA9T and featuring phosphor bronze contacts with gold plating, it guarantees optimal conductivity and durability. Operating at a voltage of 700 VAC and a wide temperature range of -65 to 125°C, this connector is suitable for various environments. The matte tin termination plating enhances its longevity. Measuring at 15.49mm in height and 10.16mm in width, it is compact yet efficient. Perfect for applications where high reliability is crucial, the GCC25DPMI is a top choice for engineers and designers in need of a robust connectivity solution.