GCC25DPMS

Heilind Number:SULGCC25DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DPMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DPMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DPMS

Detailed Description

Introducing the GCC25DPMS, a high-performance board-to-board connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 2.54mm pitch, double-point contact design, and gold-plated terminations offer excellent signal integrity and durability. Rated for 700VAC and 3A, it meets stringent power and safety requirements. The female connector with two rows and 50 positions, along with wire wrap termination, provides versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees consistent performance even in extreme conditions. The connector's compact dimensions, with a height of 15.49mm and width of 10.16mm, make it ideal for space-constrained PCB layouts. With matte tin termination plating ensuring long-term reliability, the GCC25DPMS is the perfect choice for critical electronic systems in aerospace, defense, and industrial applications.