GCC25DPNH

Heilind Number:SULGCC25DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DPNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DPNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DPNH

Detailed Description

Introducing the GCC25DPNH, a premium PA9T and Phosphor Bronze female connector engineered for high-performance applications. With a 3A amperage rating and 700VAC voltage capacity, this connector ensures reliable power transmission. Featuring two rows of contacts with a pitch of 2.54mm (.1in), it offers efficient signal transfer in tight spaces. The contact material of Phosphor Bronze with gold plating guarantees optimal conductivity and durability. With a double-point contact type and straddle orientation, it provides secure connectivity on PCBs. Boasting 50 positions and a clearance hole mount type, it offers versatility in assembly. The matte tin termination plating and wide operating temperature range of -65 to 125°C make it suitable for harsh environments. Measuring at a compact .56in (14.22mm) in height and .4in (10.16mm) in width, it is ideal for space-constrained designs. Trust the GCC25DPNH for your board-to-board and card edge connection needs.