GCC25DPNI

Heilind Number:SULGCC25DPNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DPNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DPNI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DPNI

Detailed Description

The GCC25DPNI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capability of 700V AC. With a double-point contact design and a termination method of Card Extender, it guarantees secure and efficient connectivity. The connector, with a pitch of 2.54mm (.1in) and 50 positions across two rows, offers versatile mounting options with its threaded mount type and straddle orientation. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. The Matte Tin termination plating enhances durability. With a compact size of .56in (14.22mm) in height and .4in (10.16mm) in width, it is ideal for space-constrained PCB designs. The GCC25DPNI is a top choice for applications that demand high reliability and performance in critical systems.