GCC25DPNS

Heilind Number:SULGCC25DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DPNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DPNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DPNS

Detailed Description

The GCC25DPNS is a high-performance PA9T and Phosphor Bronze double-row female connector designed for demanding board-to-board and card edge connection applications. With a pitch of 2.54mm (.1 in) and a total of 50 positions, this connector offers reliable connectivity in high-density setups. Featuring a side hole mount type and card extender termination method, it ensures secure attachment. The contacts, made of durable phosphor bronze and plated with gold, guarantee excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C and a voltage rating of 700 VAC, it is suitable for use in a wide range of environments. The connector's double-point contact design and straddle orientation further enhance its performance. Measuring 14.22mm in height and 10.16mm in width, it is compact yet robust. The matte tin termination plating adds to its durability. Whether in industrial machinery, aerospace, or telecommunications systems, the GCC25DPNS connector delivers high reliability and signal integrity.