GCC25DPRN

Heilind Number:SULGCC25DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DPRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DPRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DPRN

Detailed Description

The GCC25DPRN is a high-performance female PCB connector designed for demanding applications. Featuring two rows with a total of 50 positions, this connector offers reliable connectivity in high-density setups. Its PA9T housing and Phosphor Bronze contacts, plated with gold for enhanced conductivity, ensure durability and optimal signal transmission. With a pitch of 2.54mm, it is compatible with standard PCB layouts. The double-point contact design and straddle orientation provide secure connections. Operating at temperatures ranging from -65 to 125°C, with a maximum voltage of 700VAC, this connector is suitable for harsh environments. Its card extender termination method and matte tin plating make it easy to install and resistant to corrosion. With a compact height of 14.22mm and width of 10.16mm, it is ideal for space-constrained applications. The GCC25DPRN is a reliable solution for board-to-board and card edge connections in various industries.