GCC25DPRS

Heilind Number:SULGCC25DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DPRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DPRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DPRS

Detailed Description

Introducing the GCC25DPRS, a high-performance board-to-board PCB connector designed for critical applications. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a current rating of 3A and voltage capability of 700VAC, it guarantees reliable power transmission. The double-point contact design and straddle orientation offer secure connectivity, while the side-hole mount type and card extender termination method facilitate easy installation. Boasting 50 positions and a pitch of 2.54mm, it suits complex PCB layouts. Operating seamlessly in harsh environments with a temperature range of -65 to 125°C, this connector is a dependable choice for aerospace, defense, and industrial systems. Trust in the GCC25DPRS for top-notch performance in demanding scenarios.