GCC25DPSH

Heilind Number:SULGCC25DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DPSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DPSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DPSH

Detailed Description

The GCC25DPSH is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. This female connector, with a double-point contact type, offers a secure interface for critical electronic systems. Its 50 positions and 2 rows accommodate complex circuitry, while the 2.54mm pitch allows for efficient signal transmission. Gold-plated contacts guarantee low impedance and long-term durability, maintaining signal integrity even in high-voltage applications (700 VAC). The straight orientation and clearance hole mount type facilitate easy installation on PCBs. Operating within a wide temperature range (-65 to 125 °C), this connector is suitable for aerospace, military, and industrial use. With matte tin termination plating, it complies with RoHS regulations. The GCC25DPSH is a top choice for engineers seeking superior quality and performance in their designs.