| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC25DPSS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULGCC25DPSS |
GCC25DPSS
| Heilind Number: | SULGCC25DPSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC25DPSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC25DPSS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This connector features a durable construction, with PA9T housing and Phosphor Bronze contacts plated in Gold for optimal signal transmission. With a double-point contact design and a voltage rating of 700 VAC, it ensures reliable power delivery in critical applications. The female connector, with two rows of 50 positions each, offers versatility in circuit board integration. Boasting a straight orientation and side-hole mount type, it facilitates easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for use in a wide range of industrial settings. Trust the GCC25DPSS for secure and efficient board-to-board connections.

