GCC25DPUH

Heilind Number:SULGCC25DPUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DPUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DPUH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DPUH

Detailed Description

This PA9T & Phosphor Bronze Board-To-Board PCB Connector, SKU GCC25DPUH, offers high-performance connectivity in electronic applications. With a durable construction, it features a double-row, right-angle orientation with 50 female contacts made of gold-plated phosphor bronze, ensuring reliable signal transmission. Meeting stringent industry standards, it boasts a voltage rating of 700 VAC and an amperage of 3A, making it suitable for various power and data transmission needs. The termination method through clearance hole and matte tin plating on the termination ensure secure and efficient soldering. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a connector height of 14.22mm and width of 10.16mm, allows for space-saving installation on PCBs. Perfect for high-speed and high-density applications, this connector guarantees exceptional performance and durability.