GCC25DPUI

Heilind Number:SULGCC25DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DPUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DPUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DPUI

Detailed Description

Introducing the GCC25DPUI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector features two rows with a pitch of 2.54mm, allowing for efficient signal transmission. Crafted with precision, it boasts contact points made of durable phosphor bronze with gold plating, ensuring reliable conductivity and longevity. With a double-point contact type and a right-angle orientation, it offers versatility in installation. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets the demands of various applications. Its threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. The connector, with a tail length of 6.35mm, fits snugly into place. Its wide operating temperature range from -65 to 125°C makes it suitable for diverse environments. The matte tin termination plating provides corrosion resistance. With a sleek design featuring dimensions of 14.22mm in height and 10.16mm in width, it saves space without compromising performance. Perfect for use in hi-rel environments, this connector, categorized under Board to Board PCB Connectors and Card Edge Connectors, stands out as a top-tier choice for engineers and manufacturers striving for excellence in their electronic designs. Upgrade your systems with the GCC25DPUI for seamless connectivity and superior performance.