GCC25DPUS

Heilind Number:SULGCC25DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DPUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DPUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DPUS

Detailed Description

Introducing the GCC25DPUS, a high-quality Board To Board PCB Connector designed for optimal performance in electronic applications. With a sleek and durable construction, this connector features a double-row, right-angle orientation perfect for compact installations. The PA9T housing ensures robustness, while the contact points, made of Phosphor Bronze with gold plating, guarantee efficient conductivity. Meeting stringent industry standards, it offers a voltage rating of 700 VAC and an amperage of 3A, making it suitable for a wide range of power requirements. The termination method through-hole and side-hole mount type facilitate easy and secure installation, with a tail length of .25 inches providing flexibility. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in various environmental conditions. With 50 positions and a pitch of 2.54mm (.1 inch), it allows for seamless connectivity on PCBs. The matte tin termination plating ensures longevity and stability in use. Trust the GCC25DPUS for your connectivity needs, where performance and durability are paramount.