GCC25DRAH

Heilind Number:SULGCC25DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DRAH

Detailed Description

Introducing the GCC25DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows with a total of 50 positions, making it ideal for densely populated circuit boards. The female connector, featuring a right-angle orientation, is engineered for easy assembly through clearance hole mounting. Its robust construction, utilizing PA9T and phosphor bronze materials with gold contact plating, ensures reliable signal transmission even in harsh environments. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for power and data-intensive systems. Operating within a wide temperature range of -65 to 125°C, it guarantees performance stability in extreme conditions. The matte tin termination plating further enhances durability and solderability. Perfect for applications where reliability is paramount, the GCC25DRAH is a crucial component in aerospace, defense, and industrial electronics.