| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC25DRAI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULGCC25DRAI |
GCC25DRAI
| Heilind Number: | SULGCC25DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC25DRAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC25DRAI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and phosphor bronze contacts plated with gold, ensuring reliable conductivity and durability. With a 2.54mm pitch and 50 positions in a 2-row configuration, it allows for efficient signal transmission. The threaded mounting and thru-hole termination method provide secure and stable attachment to the PCB. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained layouts. Trust the GCC25DRAI for seamless connectivity in your critical electronic systems.

