| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC25DRAS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULGCC25DRAS |
GCC25DRAS
| Heilind Number: | SULGCC25DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC25DRAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC25DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts, this connector ensures reliable connectivity in harsh environments. Featuring a 2.54mm pitch and 50 positions, it allows for efficient signal transmission. The Full Bellow contact type and Gold plating guarantee low contact resistance and optimal signal integrity. Suitable for use in aerospace, defense, and industrial systems, this connector operates at temperatures ranging from -65 to 125°C. Its side hole mount and thru-hole termination method offer easy and secure installation. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent performance requirements. Trust the GCC25DRAS for your critical connectivity needs.

