GCC25DREH-S13

Heilind Number:SULGCC25DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DREH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DREH-S13

Detailed Description

The GCC25DREH-S13 connector is a high-performance component designed for efficient board-to-board PCB interfacing. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with gold plating, this connector ensures reliable conductivity and durability. With a 2.54mm pitch and 50 positions spread across 2 rows, it offers versatile connectivity options. Its clearance hole mount type and card extender termination method make installation a breeze. Operating at temperatures ranging from -65 to 125°C and rated for 700 VAC, it guarantees stable performance even in harsh environments. The full bellow contact type and straddle orientation further enhance its functionality. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet powerful, perfect for demanding applications in various industries. Trust the GCC25DREH-S13 for secure and efficient PCB connections.