GCC25DREH

Heilind Number:SULGCC25DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DREH

Detailed Description

Introducing the GCC25DREH, a high-performance PA9T & Phosphor Bronze female connector designed for demanding electronic applications. With a current rating of 3A and voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring two rows of contacts with a pitch of 2.54mm, it offers connectivity for up to 50 positions. The contact material is constructed of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The termination method using eyelets and clearance hole mount type ensures secure attachment to PCBs. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and full bellow contact type further enhance its functionality. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. The matte tin termination plating adds to its durability. Classified under Board to Board PCB Connectors and Card Edge Connectors, the GCC25DREH is a top choice for reliable and efficient connectivity solutions.