GCC25DREI-S13

Heilind Number:SULGCC25DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DREI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DREI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DREI-S13

Detailed Description

Introducing the GCC25DREI-S13, a high-performance board-to-board and card edge connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. With two rows of 50 positions on a 2.54mm pitch, it offers versatile connectivity options. The threaded mount and card extender termination method provide secure and stable installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straddle orientation and full bellow contact type further enhance durability and signal integrity. Measuring 10.95mm in height and 8.38mm in width, with a tail length of 5.33mm, it's compact yet efficient. The matte tin termination plating ensures long-term performance. Ideal for aerospace, defense, and industrial applications, the GCC25DREI-S13 is a reliable solution for your connectivity needs.