GCC25DREI

Heilind Number:SULGCC25DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DREI

Detailed Description

The GCC25DREI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, it ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its two-row, 50-position design with a pitch of 2.54mm allows for efficient PCB connections. The termination method of eyelet and termination plating of matte tin further enhance durability. Operating in a wide temperature range from -65 to 125°C, it guarantees stable performance. The connector’s straight orientation and threaded mount type offer easy installation. Ideal for industrial and electronic applications, the GCC25DREI is a dependable solution for your connectivity needs.