| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC25DREN-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULGCC25DREN-S13 |
GCC25DREN-S13
| Heilind Number: | SULGCC25DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC25DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC25DREN-S13, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a pitch of 2.54mm (.1 in) and 50 positions across 2 rows, this connector offers seamless integration for your electronic assemblies. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, it ensures reliable signal transmission at a rated voltage of 700 VAC and 3A current. The Full Bellow contact type and Matte Tin termination provide enhanced durability and stability, even in extreme temperatures ranging from -65 to 125°C. Its straddle orientation and no mounting requirement make installation easy and efficient. Trust in the GCC25DREN-S13 for exceptional performance in your mission-critical applications.

