GCC25DRES-S13

Heilind Number:SULGCC25DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DRES-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DRES-S13

Detailed Description

Introducing the GCC25DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission even in harsh environments. With an amperage rating of 3A and a voltage capacity of 700 VAC, it meets stringent power requirements. The connector's unique Full Bellow contact type and Side Hole mount design provide secure connectivity, while the Card Extender termination method offers easy installation. With 50 positions spread across 2 rows and a pitch of 2.54mm, it allows for efficient PCB connectivity. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector guarantees performance stability. Its compact size, with dimensions of 10.95mm in height and 8.38mm in width, makes it suitable for space-constrained applications. The Matte Tin termination plating ensures long-term durability. Ideal for aerospace, telecommunications, and industrial systems, the GCC25DRES-S13 is a reliable choice for high-reliability connectivity needs.