GCC25DRES

Heilind Number:SULGCC25DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DRES

Detailed Description

The GCC25DRES is a high-performance PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity. With a 2-row, 50-position female design and a straight orientation, it offers versatility in board-to-board or card edge connections. The eyelet termination method and full bellow contact type, plated with gold for optimal conductivity, guarantee secure attachment. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. With a tail length of 5.72mm and a low connector height of 10.95mm, it is space-efficient while maintaining robust performance. Its matte tin termination plating enhances durability, even in harsh environments with an operating temperature range of -65 to 125°C. Trust the GCC25DRES for your connectivity needs in critical electronic systems.