GCC25DRMD-S288

Heilind Number:SULGCC25DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DRMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DRMD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DRMD-S288

Detailed Description

Introducing our high-performance GCC25DRMD-S288 Board to Board PCB Connector, designed for precision and reliability in electronic connections. This cutting-edge component features a female gender, with two rows for enhanced connectivity. The clearance hole mount type and card extender termination method ensure seamless integration. Crafted with PA9T and Phosphor Bronze materials, and boasting Gold contact plating, this connector guarantees optimal conductivity and durability. With a pitch of 2.54mm, voltage rating of 700 VAC, and amperage of 3A, it meets stringent industry standards. The loop bellow contact type and straddle orientation further enhance functionality. Offering 50 positions and a tail length of 13.84mm, it accommodates complex connectivity needs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Its compact design, with dimensions of .61in height and 9.4mm width, ensures versatility in installation. Terminated with Matte Tin plating, it guarantees long-lasting performance. Classified under the hi_rel category, the GCC25DRMDS288 is the epitome of quality and performance in the realm of PCB connectors.