GCC25DRMH-S288

Heilind Number:SULGCC25DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DRMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC25DRMH-S288

Detailed Description

Introducing the GCC25DRMH-S288, a high-performance board-to-board connector designed for precision connectivity in electronic systems. With a short description of PA9T & PHOSPHOR BRONZE and a pitch of 2.54mm, this connector offers reliable signal transmission at an amperage of 3A and a voltage capacity of 700VAC. Featuring a female gender, 2 rows, and 50 positions, it ensures versatile and efficient PCB connections. The contact material of phosphor bronze with gold plating guarantees excellent conductivity, while the termination method of card extender with clearance hole mount type facilitates easy installation. With an operating temperature range of -65 to 125°C and a connector height of 15.49mm, this connector is suitable for use in various environments. Trust in the GCC25DRMH-S288 for robust and secure board-to-board connections in your electronic applications.